1437889 | Phoenix Contact
Housing gland, M12, IP67, silver, 1437889
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Available in 5 Days: 610 pcs. - if ordered today
Housing screw connection, 1437889, Phoenix Contact
Housing screw connection, Socket, M12, M12x1.
Features
- Easy device integration, thanks to mechanical port screw connections with press-in contour
- Flexible PCB assembly: two-piece connectors for wave and THR soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Thread size | M12 | |
| Length | 15 mm | |
| Degree of protection (IP) | IP67 | |
| Material | zinc die casting | |
| Colour | silver | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |