1436505 | Phoenix Contact
Pressure screw, M12, 13 mm, Clamping range 2.5 to 3.5 mm, black, 1436505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3625 € *
Available: 1 pcs.
Available in 5 Days: 23 pcs. - if ordered today
Sensor/actuator connector, 1436505, Phoenix Contact
Sensor/actuator connector, Accessories, Pressure screw and Pg7 seal, for unshielded M12 connector, Cable diameter 2.5-3.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure screw | |
| Thread size | M12 | |
| min. clamping range | 2.5 mm | |
| max. clamping range | 3.5 mm | |
| spanner size | 13 mm | |
| Length | 13.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |