1430912 | Phoenix Contact
Lock cap, 7/8, IP67, black, 1430912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Available in 5 Days: 240 pcs. - if ordered today
Sealing cap, 1430912, Phoenix Contact
7/8" sealing cap made of plastic with fixing band, for sensor cables, for 7/8" connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | 7/8 | |
| Degree of protection (IP) | IP67 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |