1430899 | Phoenix Contact
Locking screw, M12, IP67, black, 1430899
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Available in 5 Days: 21,946 pcs. - if ordered today
Sealing cap, 1430899, Phoenix Contact
M12 sealing cap with fixing band, for sensor cables, for free M12 sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | M12 | |
| Degree of protection (IP) | IP67 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |