1430488 | Phoenix Contact
Lock cap, M12, 15 mm, IP67, silver, 1430488
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1174 € *
Available in 5 Days: 838 pcs. - if ordered today
Sealing cap, 1430488, Phoenix Contact
M12 metal sealing cap for unoccupied M12 plugs of the sensor/actuator cable, Flush-type plugs and I/O devices in the field.
Features
- Reliable protection of unoccupied slots during transport and use in the field
- Robust and reliable: brass protective cap
- Protected against splash water and dust by the internal seal
- Easy assembly by hand or using a wrench
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | M12 | |
| spanner size | 15 mm | |
| Degree of protection (IP) | IP67 | |
| Material | copper, zinc | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |