1425357 | Phoenix Contact
Sealing plug Ø 47 mm, Ø 47 mm, red, 1425357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing plug 48X35 RD
Sealing plug, PA, Color: red
The technical characteristics of 1425357 from Phoenix Contact at a glance
- Color : red
- Confection size : Not available
- Material : PA
- Article description : Sealing plug 48X35 RD
- Connection design : Not relevant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Version | Ø 47 mm | |
| Length | 35 mm | |
| Material | PA | |
| Colour | red | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39235090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |