1424548 | Phoenix Contact
Counter nut, PG7, 19 mm, light gray, 1424548
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Available in 5 Days: 260 pcs. - if ordered today
Counter nut, 1424548, Phoenix Contact
Counter nut, Material: PA 6 GF 30, Connecting thread: Pg7, Color: light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG7 | |
| spanner size | 19 mm | |
| Length | 5 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |