1424541 | Phoenix Contact
Cable gland, M12, 14 mm, Clamping range 3 to 6.5 mm, IP68, silver, 1424541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.775 € *
Available in 5 Days: 68 pcs. - if ordered today
Cable gland, 1424541, Phoenix Contact
Cable gland, Material: Stainless steel 1.4305, External cable diameter 3-6.5 mm, Shielding: no, Connecting thread: M12x1.5, Color: silver, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 14 mm | |
| Length | 33.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |