1424537 | Phoenix Contact
Cable gland, M20, 24 mm, Clamping range 6 to 11 mm, IP67, black, 1424537
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3403 € *
Available in 5 Days: 2,975 pcs. - if ordered today
Cable gland, 1424537, Phoenix Contact
Cable gland, Material: PA, External cable diameter 6-11 mm, Shielding: no, Connecting thread: M20x1.5, Color: jet black RAL 9005, with pressure compensation element and flat gasket.
Features
- Prevents low pressure forming in the housing
- Resistant to water and dirt
- Reduces the formation of condensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 11 mm | |
| spanner size | 24 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP67 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |