1424528 | Phoenix Contact
Cable gland, M32, 30/34 mm, Clamping range 13 to 18 mm, IP69, silver, 1424528
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8417 € *
Available in 5 Days: 694 pcs. - if ordered today
Cable gland, 1424528, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 13-18 mm, Shielding: no, Connecting thread: M32x1.5, Color: silver, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| spanner size | 30/34 mm | |
| Length | 42 mm | |
| Degree of protection (IP) | IP69 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |