1424525 | Phoenix Contact
Locking screw, PG29, IP65, light gray, 1424525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Available in 5 Days: 20 pcs. - if ordered today
Screw plug, 1424525, Phoenix Contact
Screw plug, Material: PA, Connecting thread: Pg29, Color: light grey RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | PG29 | |
| Length | 12 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |