1424516 | Phoenix Contact

Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, light gray, 1424516

Order No.: 62P1081
EAN: 4055626374215
MPN:
1424516
G-INS-M25-M68L-PEPDS-LG
Series: G-INS
1424516 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6898 €

Cable gland, 1424516, Phoenix Contact

Cable gland, Material: PA, External cable diameter 9-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: light grey RAL 7035.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
spanner size 29 mm
Length 43 mm
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes