1424502 | Phoenix Contact

Cable gland, PG36, 53 mm, Clamping range 22 to 32 mm, IP68, black, 1424502

Order No.: 62P1105
EAN: 4055626373324
MPN:
1424502
G-INS-PG36-M68N-PNES-BK
Series: G-INS
1424502 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
4.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4744 €

Cable gland, 1424502, Phoenix Contact

Cable gland, Material: PA, External cable diameter 22-32 mm, Shielding: no, Connecting thread: Pg36, Color: jet black RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG36
min. clamping range 22 mm
max. clamping range 32 mm
spanner size 53 mm
Length 65 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes