1424501 | Phoenix Contact

Cable gland, PG29, 42 mm, Clamping range 18 to 25 mm, IP68, black, 1424501

Order No.: 62P1103
EAN: 4055626373317
MPN:
1424501
G-INS-PG29-M68N-PNES-BK
Series: G-INS
1424501 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Available in 5 Days: 180 pcs. - if ordered today
Total Price:
2.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3205 €

Cable gland, 1424501, Phoenix Contact

Cable gland, Material: PA, External cable diameter 18-25 mm, Shielding: no, Connecting thread: Pg29, Color: jet black RAL 9005

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG29
min. clamping range 18 mm
max. clamping range 25 mm
spanner size 42 mm
Length 53 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes