1424489 | Phoenix Contact
Cable gland, PG16, 27 mm, Clamping range 10 to 14 mm, IP68, light gray, 1424489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Available in 5 Days: 697 pcs. - if ordered today
Cable gland, 1424489, Phoenix Contact
Cable gland, Material: PA, External cable diameter 10-14 mm, Shielding: no, Connecting thread: Pg16, Color: light grey RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG16 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| spanner size | 27 mm | |
| Length | 44 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |