1424466 | Phoenix Contact
Cable gland, M16, 20 mm, Clamping range 4.5 to 9 mm, IP66, black, 1424466
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable gland, 1424466, Phoenix Contact
Cable gland, Material: PA, Application: Ex, External cable diameter 4.5-9 mm, Shielding: no, Connecting thread: M16x1.5, Color: jet black RAL 9005, with flat gasket.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 4.5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 20 mm | |
| Length | 31 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |