1420825 | Phoenix Contact
Housing gland, M12, 17 mm, IP67, silver, 1420825
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: 4 Weeks
Housing screw connection, 1420825, Phoenix Contact
Housing screw connection with M12 standard thread, with O-ring, for 2-piece K, L, and M-coded THR contact carriers.
Features
- Easy device integration, thanks to mechanical port screw connections with threaded fastening
- Efficient PCB assembly: two-piece connectors for THR soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Thread size | M12 | |
| spanner size | 17 mm | |
| Length | 15.3 mm | |
| Degree of protection (IP) | IP67 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |