1419565 | Phoenix Contact
Housing gland, M12, IP67, blue, 1419565
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: On Request
Fixing sleeve, 1419565, Phoenix Contact
Fixing sleeve for M12 housing screw connection with tolerance-compensating function, for SMD solderable M12 socket contact inserts.
Features
- Tolerance-compensating function between PCB and housing
- Prevents force being applied to soldering spots
- Easy integration thanks to tool-free mounting
- Optional port sealing without protective cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Thread size | M12 | |
| Length | 12.9 mm | |
| Degree of protection (IP) | IP67 | |
| Material | PA | |
| Colour | blue | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |