1417789 | Phoenix Contact
Housing gland, M12, IP67, orange, 1417789
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: On Request
Fixing sleeve, 1417789, Phoenix Contact
Fixing sleeve for M12 housing screw connection with tolerance-compensating function, for THR solderable M12 socket contact inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Thread size | M12 | |
| Length | 13.6 mm | |
| Degree of protection (IP) | IP67 | |
| Material | PA | |
| Colour | orange | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |