1417655 | Phoenix Contact
Cable gland, M32, 36 mm, Clamping range 15 to 21 mm, IP68, light gray, 1417655
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Available in 5 Days: 747 pcs. - if ordered today
Cable gland, 1417655, Phoenix Contact
Cable gland, Material: PA, external cable diameter 15-21 mm, Shielding: no, Connecting thread: M32x1.5, Color: light grey RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 15 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Length | 50 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |