1416010 | Phoenix Contact
Counter nut, 1/2NPT, 26 mm, silver, 1416010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available in 5 Days: 800 pcs. - if ordered today
Counter nut, 1416010, Phoenix Contact
Counter nut, Material: Nickel-plated brass, for threads 1/2 NPT, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | 1/2NPT | |
| spanner size | 26 mm | |
| Length | 5.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |