1415217 | Phoenix Contact
Adapter/extension, PG16 to PG21, IP68, silver, 1415217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Reducing adapter, 1415217, Phoenix Contact
Reducing adapter, Material: Brass, Nickel-plated, Connecting thread: Pg21, Color: silver, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | PG16 to PG21 | |
| Length | 10 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |