1415192 | Phoenix Contact
Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP68, silver, 1415192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0737 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 1415192, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 6-13 mm, Shielding: no, Connecting thread: M20x1.5, Color: silver, with external strain relief, with O-ring.
Features
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 13 mm | |
| spanner size | 24 mm | |
| Length | 37 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |