1415191 | Phoenix Contact
Cable gland, M32, 36 mm, Clamping range 13 to 21 mm, IP68, black, 1415191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Available in 5 Days: 20 pcs. - if ordered today
Cable gland, 1415191, Phoenix Contact
Cable gland, Material: PA, Material pressure screw: PA, External cable diameter 13-21 mm, Shielding: no, Connecting thread: M32x1.5, Color: jet black, with external strain relief.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 21 mm | |
| spanner size | 36 mm | |
| Length | 57 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |