1415190 | Phoenix Contact
Cable gland, M25, 29 mm, Clamping range 9 to 17 mm, IP68, black, 1415190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 1415190, Phoenix Contact
Cable gland, Material: PA, Material pressure screw: PA, External cable diameter 9-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: jet black, with external strain relief.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 9 mm | |
| max. clamping range | 17 mm | |
| spanner size | 29 mm | |
| Length | 51 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |