1415179 | Phoenix Contact
Cable gland, with bend protection, M20, 24 mm, Clamping range 6 to 13 mm, IP68/IP69, black, 1415179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available: 89 pcs.
Available in 5 Days: 2,780 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
50 pcs.
1.8445 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 1415179, Phoenix Contact
Cable gland, Material: PA, External cable diameter 6-13 mm, Shielding: no, Connecting thread: M20x1.5, Color: jet black RAL 9005, with bend protection sleeve.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 13 mm | |
| spanner size | 24 mm | |
| Length | 103 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |