1415177 | Phoenix Contact
Cable gland, with bend protection, M12, 16 mm, Clamping range 3 to 7 mm, IP68/IP69, black, 1415177
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 5 Days: 211 pcs. - if ordered today
Cable gland, 1415177, Phoenix Contact
Cable gland, Material: PA, external cable diameter 3-7 mm, Shielding: no, Connecting thread: M12x1.5, Color: jet black RAL 9005, with bend protection sleeve.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 7 mm | |
| spanner size | 16 mm | |
| Length | 72 mm | |
| Degree of protection (IP) | IP68/IP69 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |