1415174 | Phoenix Contact

Cable gland, with bend protection, M20, 24 mm, Clamping range 6 to 13 mm, IP68, light gray, 1415174

Order No.: 60P8374
EAN: 4055626038056
MPN:
1415174
G-INB-M20-S68N-PEPDS-LG
Series: G-INB
1415174 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
1.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5232 €

Cable gland, 1415174, Phoenix Contact

Cable gland, Material: PA, External cable diameter 6-13 mm, Shielding: no, Connecting thread: M20x1.5, Color: light grey RAL 7035, with bend protection sleeve.

Features

  • Glow-wire test
  • Weatherproof sealing material
  • Halogen-free
Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
Thread size M20
min. clamping range 6 mm
max. clamping range 13 mm
spanner size 24 mm
Length 103 mm
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes