1415168 | Phoenix Contact
Cable gland, M40, 46 mm, Clamping range 16 to 28 mm, IP66, silver, 1415168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1450 € *
Available in 5 Days: 4 pcs. - if ordered today
Cable gland, 1415168, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 16-28 mm, Shielding: yes, Connecting thread: M40x1.5, Color: silver, with O-ring.
Features
- Dust protection during storage and transport
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 16 mm | |
| max. clamping range | 28 mm | |
| spanner size | 46 mm | |
| Length | 51 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |