1415148 | Phoenix Contact
Cable gland, M12, 16 mm, Clamping range 4 to 7 mm, IP66, silver, 1415148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4938 € *
Available in 5 Days: 37 pcs. - if ordered today
Cable gland, 1415148, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 4-7 mm, Shielding: yes, Connecting thread: M12x1.5, Color: silver, with O-ring.
Features
- Dust protection during storage and transport
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 4 mm | |
| max. clamping range | 7 mm | |
| spanner size | 16 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |