1415114 | Phoenix Contact
Cable gland, M12, 16 mm, Clamping range 3 to 6 mm, IP66, blue/black, 1415114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 1415114, Phoenix Contact
Cable gland, Material: PA, Application: Ex, External cable diameter 3-6 mm, Shielding: no, connecting thread: M12x1.5, Color: black/blue, with flat gasket.
Features
- Glow-wire test
- Weatherproof sealing material
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6 mm | |
| spanner size | 16 mm | |
| Length | 35 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | blue/black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |