1414656 | Phoenix Contact
Cable gland, M20, 24 mm, Clamping range 6 to 13 mm, IP66/IP67, silver, 1414656
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.673 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1414656, Phoenix Contact
Set consisting of: EVO metal adapter 1414256 and metal screw connection with terminal block 1415192, M20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 13 mm | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP66/IP67 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |