1414647 | Phoenix Contact
Cable gland, M40, 43 mm, IP66, silver, 1414647
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8607 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1414647, Phoenix Contact
EVO metal cable gland with bayonet locking, size M40, with filler plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| spanner size | 43 mm | |
| Degree of protection (IP) | IP66 | |
| Material | aluminum | |
| Colour | silver | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |