1412077 | Phoenix Contact

Counter nut, M14, silver, 1412077

Order No.: 61P9342
EAN: 4046356992961
MPN:
1412077
SACC-M14-NUT
Series: SACC
1412077 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available: 3 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat nut, 1412077, Phoenix Contact

Flat nut, M14x1.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M14
Length 2 mm
Material brass, nickel-plated
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes