1411442 | Phoenix Contact
Cable gland, M20, 22 mm, Clamping range 7 to 13 mm, IP66/IP67, silver, 1411442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1411442, Phoenix Contact
EVO metal cable gland with bayonet locking, B series, Size M20, Cable diameter: 7-13 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 7 mm | |
| max. clamping range | 13 mm | |
| spanner size | 22 mm | |
| Length | 54.8 mm | |
| Degree of protection (IP) | IP66/IP67 | |
| Material | aluminum | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |