1411440 | Phoenix Contact
Cable gland, M32, 34 mm, Clamping range 14 to 21 mm, IP66, silver, 1411440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.921 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1411440, Phoenix Contact
EVO EMC cable gland with bayonet locking, B series, Size M32, Cable diameter: 14-21 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 14 mm | |
| max. clamping range | 21 mm | |
| spanner size | 34 mm | |
| Degree of protection (IP) | IP66 | |
| Material | aluminum | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |