1411351 | Phoenix Contact

Cable gland, M25, 26 mm, Clamping range 9 to 17 mm, IP66, black, 1411351

Order No.: 62P2271
EAN: 4046356929226
MPN:
1411351
HC-D-G-M25-PLRBK
Series: HC-D
1411351 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6291 € *
Available in 5 Days: 1,932 pcs. - if ordered today
Total Price:
4.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6291 €

Cable gland, 1411351, Phoenix Contact

EVO plastic cable gland with bayonet locking, for housing series D, Size M25, Cable diameter: 9-17 mm.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 9 mm
max. clamping range 17 mm
spanner size 26 mm
Degree of protection (IP) IP66
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes