1411272 | Phoenix Contact
Counter nut, M40, 46 mm, silver, 1411272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Available: 35 pcs.
Available in 5 Days: 60 pcs. - if ordered today
EMC nut, 1411272, Phoenix Contact
EMC nut, Material: Brass, Nickel-plated, for threads M40x1.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M40 | |
| spanner size | 46 mm | |
| Length | 6.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |