1411267 | Phoenix Contact
Counter nut, M12, 15 mm, silver, 1411267
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available: 50 pcs.
Available in 5 Days: 191 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC nut, 1411267, Phoenix Contact
EMC nut, Material: Brass, Nickel-plated, for threads M12x1.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M12 | |
| spanner size | 15 mm | |
| Length | 4.7 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |