1411256 | Phoenix Contact
Counter nut, PG9, 18 mm, silver, 1411256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 568 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 1411256, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads Pg9, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG9 | |
| spanner size | 18 mm | |
| Length | 2.8 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |