1411225 | Phoenix Contact
Counter nut, PG16, 30 mm, silver gray, 1411225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 1,519 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 1411225, Phoenix Contact
Counter nut, Material: PA, for threads Pg16, Color: silver-gray RAL 7001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG16 | |
| spanner size | 30 mm | |
| Length | 6 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |