1411223 | Phoenix Contact
Counter nut, PG11, 24 mm, silver gray, 1411223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 5 Days: 960 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 1411223, Phoenix Contact
Counter nut, Material: PA, for threads Pg11, Color: silver-gray RAL 7001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG11 | |
| spanner size | 24 mm | |
| Length | 5 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |