1411218 | Phoenix Contact
Counter nut, M40, 50 mm, black, 1411218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available in 5 Days: 936 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 1411218, Phoenix Contact
Counter nut, Material: PA, for threads M40x1.5, Color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M40 | |
| spanner size | 50 mm | |
| Length | 7 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |