1411194 | Phoenix Contact
Cable gland, M63, 65 mm, Clamping range 32 to 42 mm, IP68, silver, 1411194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.1373 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 1411194, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 32-42 mm, Shielding: yes, Connecting thread: M63x1.5, Color: silver, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 32 mm | |
| max. clamping range | 42 mm | |
| spanner size | 65 mm | |
| Length | 52 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |