1411190 | Phoenix Contact
Cable gland, M25, 27 mm, Clamping range 11 to 16 mm, IP68, silver, 1411190
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6267 € *
Available: 1 pcs.
Available in 5 Days: 952 pcs. - if ordered today
Cable gland, 1411190, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 11-16 mm, Shielding: yes, Connecting thread: M25x1.5, Color: silver, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 11 mm | |
| max. clamping range | 16 mm | |
| spanner size | 27 mm | |
| Length | 36 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |