1411188 | Phoenix Contact
Cable gland, M16, 17 mm, Clamping range 5 to 9 mm, IP68, silver, 1411188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1622 € *
Available: 7 pcs.
Available in 5 Days: 1,558 pcs. - if ordered today
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.2697 €
50 pcs.
9.3415 €
100 pcs.
8.4133 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 1411188, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 5-9 mm, Shielding: yes, Connecting thread: M16x1.5, Color: silver, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 17 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |