1411170 | Phoenix Contact
Cable gland, PG7, 14 mm, Clamping range 3 to 6.5 mm, IP69, silver, 1411170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 5 Days: 660 pcs. - if ordered today
Cable gland, 1411170, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 3-6.5 mm, Shielding: no, Connecting thread: Pg7, Color: silver, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG7 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.5 mm | |
| spanner size | 14 mm | |
| Length | 27 mm | |
| Degree of protection (IP) | IP69 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |