1411162 | Phoenix Contact
Cable gland, M16, 20 mm, Clamping range 5 to 10 mm, IP69, silver, 1411162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Available in 5 Days: 4,343 pcs. - if ordered today
Cable gland, 1411162, Phoenix Contact
Cable gland, Material: Nickel-plated brass, External cable diameter 5-10 mm, Shielding: no, Connecting thread: M16x1.5, Color: silver, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| min. clamping range | 5 mm | |
| max. clamping range | 10 mm | |
| spanner size | 20 mm | |
| Length | 34 mm | |
| Degree of protection (IP) | IP69 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |