1411146 | Phoenix Contact
Cable gland, PG29, 42 mm, Clamping range 18 to 25 mm, IP68, silver gray, 1411146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Available in 5 Days: 25 pcs. - if ordered today
Cable gland, 1411146, Phoenix Contact
Cable gland, Material: PA, External cable diameter 18-25 mm, Shielding: no, Connecting thread: Pg29, Color: silver-gray RAL 7001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG29 | |
| min. clamping range | 18 mm | |
| max. clamping range | 25 mm | |
| spanner size | 42 mm | |
| Length | 53 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |