1411137 | Phoenix Contact
Cable gland, M40, 46 mm, Clamping range 19 to 28 mm, IP68, black, 1411137
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Available in 5 Days: 1,196 pcs. - if ordered today
Cable gland, 1411137, Phoenix Contact
Cable gland, Material: PA, External cable diameter 19-28 mm, Shielding: no, Connecting thread: M40x1.5, Color: jet black RAL 9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 19 mm | |
| max. clamping range | 28 mm | |
| spanner size | 46 mm | |
| Length | 55 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |